Cart

SG-210 OBSOLETE LTB:30Dec2020 RoHSconf

EPSON

SG-210 OBSOLETE LTB:30Dec2020
Supplier: Epson Electronics
Matchcode: Q50,000000 MHZ SG-210 OSC
Rutronik No.: QUARZ7654
Unit Pack: 250
MOQ: 250
package: SG-210SED
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/30/2020
0.7893 $
197.33 $

Prices

250 0.7893 $
500 0.7711 $
750 0.7529 $
1,250 0.7286 $
1,750 0.7043 $
Article with this quantity is not orderable.

Parameter

Frequency
50 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
2.5 V
Automotive
NO
Package
SG-210SED
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1G002941000612
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?