Cart

SG-210 40,000000M OSC SCB L RoHSconf

EPSON Q33210B70011514

image shown is a representation only

EPSON

SG-210 40,000000M OSC SCB L
Supplier: Epson Electronics
Matchcode: Q40,000000 MHZ SG-210 OSC
Rutronik No.: QUARZ6358
Unit Pack: 1000
MOQ: 1000
package: SG-210SCB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6276 $
627.60 $

Prices

1,000 0.6276 $
5,000 0.6088 $

Parameter

Frequency
40 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.05 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
3.3 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG-210SCB
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33210B70011514
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?