Cart

SG-210 33,333000M OSC STF L RoHSconf

EPSON X1G004171004112

image shown is a representation only

EPSON

SG-210 33,333000M OSC STF L
Supplier: Epson Electronics
Matchcode: Q33,333000 MHZ SG-210STF OSC
Rutronik No.: QUARZ6659
Unit Pack: 250
MOQ: 250
package: SG-210STF
Packaging: REEL
Topseller
In Stock
0.7525 $
188.13 $

Prices

250 0.7525 $
500 0.7167 $

Parameter

Frequency
33.333 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
1,6-3,6 V
Automotive
NO
Package
SG-210STF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004171004112
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Thailand
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?