Cart

SG-210 33,000000M OSC SDB RoHSconf

EPSON Q33210BD0003514

image shown is a representation only

EPSON

SG-210 33,000000M OSC SDB
Supplier: Epson Electronics
Matchcode: Q33,000000 MHZ SG-210 OSC
Rutronik No.: QUARZ7223
Unit Pack: 1000
MOQ: 1000
package: SG-210SDB
Packaging: REEL
In Stock
0.5936 $
593.60 $

Prices

1,000 0.5936 $
2,000 0.5145 $
5,000 0.5095 $
6,000 0.5046 $

Parameter

Frequency
33 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
2.5 V
Automotive
NO
Package
SG-210SDB
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q33210BD0003514
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?