Cart

SG-210 25,000000M OSC STF S RoHSconf

EPSON X1G004171007700

image shown is a representation only

EPSON

SG-210 25,000000M OSC STF S
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ SG-210STF OSC
Rutronik No.: QUARZ7611
Unit Pack: 3000
MOQ: 3000
package: SG-210STF
Packaging: REEL
On request
0.5756 $
1,726.80 $

Prices

3,000 0.5756 $
6,000 0.5623 $
9,000 0.549 $
12,000 0.5136 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Stabil./Temp.
+/-25 ppm
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
1,6-3,6 V
Automotive
NO
Package
SG-210STF
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1G004171007700
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Thailand
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?