Cart

SG-210 OBSOLETE LTB:30Dec2020 RoHSconf

EPSON Q33210BE0006914

image shown is a representation only

EPSON

SG-210 OBSOLETE LTB:30Dec2020
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ SG-210 OSC
Rutronik No.: QUARZ6963
Unit Pack: 1000
MOQ: 1000
package: SG-210SEB
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/30/2020
0.6874 $
687.40 $

Prices

1,000 0.6874 $
2,000 0.6716 $
3,000 0.6557 $
4,000 0.6346 $
5,000 0.6134 $
Article with this quantity is not orderable.

Parameter

Frequency
25 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
1.05 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
1.8 V
Automotive
NO
Package
SG-210SEB
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q33210BE0006914
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?