Cart

SG-210 24,000000M OSC SCB B RoHSconf

EPSON Q33210B70001214

image shown is a representation only

EPSON

SG-210 24,000000M OSC SCB B
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ SG-210 OSC
Rutronik No.: QUARZ5058
Unit Pack: 1000
MOQ: 1000
package: SG-210SCB
Packaging: REEL
On request
0.6574 $
657.40 $

Prices

1,000 0.6574 $
2,000 0.5698 $
3,000 0.5643 $
6,000 0.5588 $

Parameter

Frequency
24 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-210SCB
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33210B70001214
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Thailand
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?