Cart

SG-210 2,048000M OSC STF L RoHSconf

EPSON X1G004171008712

image shown is a representation only

EPSON

SG-210 2,048000M OSC STF L
Supplier: Epson Electronics
Matchcode: Q2,048000 MHZ SG-210STF OSC
Rutronik No.: QUARZ6965
Unit Pack: 250
MOQ: 250
package: SG-210STF
Packaging: REEL
On request
0.6669 $
166.73 $

Prices

250 0.6669 $
500 0.6515 $
750 0.6361 $
1,250 0.6156 $
2,000 0.5951 $

Parameter

Frequency
2.048 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
1,6-3,6 V
Automotive
NO
Package
SG-210STF
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1G004171008712
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?