Cart

SG-210 133,333000MHz OSC SEH L RoHSconf

EPSON

SG-210 133,333000MHz OSC SEH L
Supplier: Epson Electronics
Matchcode: Q133,333000 SG-210 OSC
Rutronik No.: QUARZ7624
Unit Pack: 1000
MOQ: 1000
package: SG-210SEH
Packaging: REEL
On request
1.34 $
1,340.00 $

Prices

1,000 1.34 $
2,000 1.31 $
3,000 1.29 $
4,000 1.24 $
5,000 1.20 $

Parameter

Frequency
133.333 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-210SEH
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1G003951000314
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?