Cart

SG-210 133,000000MHz OSC SCH L RoHSconf

EPSON

SG-210 133,000000MHz OSC SCH L
Supplier: Epson Electronics
Matchcode: Q133000000000000SG-210 OSC
Rutronik No.: QUARZ7593
Unit Pack: 1000
MOQ: 1000
package: SG-210SCH
Packaging: REEL
On request
3.38 $
3,380.00 $

Prices

1,000 3.38 $
2,000 3.30 $
3,000 3.12 $

Parameter

Frequency
133 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-210SCH
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1G003931004414
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?