Cart

SG-210 13,333300M OSC STF L RoHSconf

EPSON X1G004171025600

image shown is a representation only

EPSON

SG-210 13,333300M OSC STF L
Supplier: Epson Electronics
Matchcode: Q13,333300 MHZ SG-210STF OSC
Rutronik No.: QUARZ7472
Unit Pack: 3000
MOQ: 3000
package: SG-210STF
Packaging: REEL
On request
0.5573 $
1,671.90 $

Prices

3,000 0.5573 $
6,000 0.483 $
9,000 0.4783 $
12,000 0.4737 $

Parameter

Frequency
13.3333 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
1,71-3,6 V
Automotive
NO
Package
SG-210STF
Leadfree Defin.
4
Packaging
REEL
Supplier Part
X1G004171025600
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?