Cart

SG-210 12,288000M OSC SEB C RoHSconf

EPSON Q33210BE0002114

image shown is a representation only

EPSON

SG-210 12,288000M OSC SEB C
Supplier: Epson Electronics
Matchcode: Q12,288000 MHZ SG-210 OSC
Rutronik No.: QUARZ5975
Unit Pack: 1000
MOQ: 1000
package: SG-210SEB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.53 $
530.00 $

Prices

1,000 0.53 $
5,000 0.5188 $

Parameter

Frequency
12.288 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Load capacity
15 pF
Height
0.8 mm
Width
22 mm
Length
2.5 mm
Type
SMD
Supply voltage
1.8 V
Stabil./Temp.
+/-100 ppm
Automotive
NO
Package
SG-210SEB
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33210BE0002114
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?