SG-210 12,000000M OSC SDB RoHSconf

image shown is a representation only
Supplier: Epson Electronics
Matchcode: Q12,000000 MHZ SG-210 OSC
Rutronik No.: QUARZ6699
Unit Pack: 3000
MOQ: 3000
package: SG-210SDB
Packaging: REEL
Parameter
- Frequency
- 12 MHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -20+70 °C
- Load capacity
- 15 pF
- Height
- 0.8 mm
- Width
- 2 mm
- Length
- 2.5 mm
- Type
- SMD
- Supply voltage
- 2.5 V
- Stabil./Temp.
- +/-50 ppm
- Automotive
- NO
- Package
- SG-210SDB
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q33210BD0000400
- ECCN
- EAR99
- Customs Tariff No.
- 85437090450
- Country
- ABC-Code
- B
- Supplier Lead time
- 20 weeks