Cart

SG-210 24,576000M OSC SCB L RoHSconf

EPSON Q33210B70054414

image shown is a representation only

EPSON

SG-210 24,576000M OSC SCB L
Supplier: Epson Electronics
Matchcode: Q24,576000 MHZ SG-210 OSC
Rutronik No.: QUARZ7490
Unit Pack: 1000
MOQ: 1000
package: SG-210SCB
Packaging: REEL
On request
0.70 $
700.00 $

Prices

1,000 0.70 $
2,000 0.60 $
3,000 0.5989 $
6,000 0.5931 $

Parameter

Frequency
24.576 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-20+70 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
SG-210SCB
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33210B70054414
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?