Cart

SG-210 OBSOLETE LTB:01Sept2021 RoHSconf

EPSON X1G004171011414

image shown is a representation only

EPSON

SG-210 OBSOLETE LTB:01Sept2021
Supplier: Epson Electronics
Matchcode: Q19,440000 MHZ SG-210STF OSC
Rutronik No.: QUARZ7626
Unit Pack: 1000
MOQ: 1000
package: SG-210STF
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/01/2021
0.6481 $
648.10 $

Prices

1,000 0.6481 $
2,000 0.6332 $
3,000 0.6182 $
4,000 0.5983 $
5,000 0.5783 $

Parameter

Frequency
19.44 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
1,6-3,6 V
Automotive
NO
Package
SG-210STF
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1G004171011414
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Japan
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?