Cart

SG-210 32,000000M OSC STF L RoHSconf

EPSON X1G004171004011

image shown is a representation only

EPSON

SG-210 32,000000M OSC STF L
Supplier: Epson Electronics
Matchcode: Q32,000000 MHZ SG-210STF OSC
Rutronik No.: QUARZ5664
Unit Pack: 1
MOQ: 1
package: SG-210STF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.54 $
0.54 $

Prices

1 0.54 $
3,000 0.5108 $

Parameter

Frequency
32 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
1,6-3,6 V
Stabil./Temp.
+/-50 ppm
Automotive
NO
Package
SG-210STF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004171004011
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?