Cart

SG-210 25,000000M OSC STF L RoHSconf

EPSON X1G004171007714

image shown is a representation only

EPSON

SG-210 25,000000M OSC STF L
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ SG-210STF OSC
Rutronik No.: QUARZ6373
Unit Pack: 1000
MOQ: 1000
package: SG-210STF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5512 $
551.20 $

Prices

1,000 0.5512 $
5,000 0.5347 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
1,6-3,6 V
Stabil./Temp.
+/-25 ppm
Automotive
NO
Package
SG-210STF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004171007714
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?