Cart

SG-210 20,000000M OSC STF L RoHSconf

EPSON X1G004171002914

image shown is a representation only

EPSON

SG-210 20,000000M OSC STF L
Supplier: Epson Electronics
Matchcode: Q20,000000 MHZ SG-210STF OSC
Rutronik No.: QUARZ6232
Unit Pack: 1
MOQ: 1
package: SG-210STF
Packaging: REEL
In Stock
0.5575 $
0.56 $

Prices

1 0.5575 $
2,000 0.5446 $
3,000 0.5317 $
4,000 0.5146 $
5,000 0.4974 $

Parameter

Frequency
20 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
1,6-3,6 V
Automotive
NO
Package
SG-210STF
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1G004171002914
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Thailand
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?