Cart

SG-210 16,000000M OSC STF L RoHSconf

EPSON X1G004171002714

image shown is a representation only

EPSON

SG-210 16,000000M OSC STF L
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ SG-210STF OSC
Rutronik No.: QUARZ6231
Unit Pack: 1
MOQ: 1
package: SG-210STF
Packaging: REEL
Topseller
In Stock
0.5897 $
0.59 $

Prices

1 0.5897 $
2,000 0.5111 $
3,000 0.5062 $
7,000 0.5013 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
1,6-3,6 V
Automotive
NO
Package
SG-210STF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1G004171002714
ECCN
EAR99
Customs Tariff No.
85437090450
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?