Cart

SG-210 OBSOLETE LTB:01Sept2021 RoHSconf

EPSON X1G004171002012

image shown is a representation only

EPSON

SG-210 OBSOLETE LTB:01Sept2021
Supplier: Epson Electronics
Matchcode: Q12,500000 MHZ SG-210STF OSC
Rutronik No.: QUARZ6733
Unit Pack: 250
MOQ: 250
package: SG-210STF
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/01/2021
0.7458 $
186.45 $

Prices

250 0.7458 $
500 0.7286 $
750 0.7114 $
1,250 0.6885 $
2,000 0.6655 $

Parameter

Frequency
12.5 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
0.8 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Supply voltage
1,6-3,6 V
Automotive
NO
Package
SG-210STF
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1G004171002012
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?