SG-210 1,843200M OSC STF L RoHSconf

image shown is a representation only
Supplier: Epson Electronics
Matchcode: Q1,843200 MHZ SG-210STF OSC
Rutronik No.: QUARZ5628
Unit Pack: 50
MOQ: 50
package: SG-210STF
Packaging: REEL
Parameter
- Frequency
- 1.8432 MHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -40+85 °C
- Load capacity
- 15 pF
- Height
- 0.8 mm
- Width
- 2 mm
- Length
- 2.5 mm
- Type
- SMD
- Supply voltage
- 1,6-3,6 V
- Stabil./Temp.
- +/-50 ppm
- Automotive
- NO
- Package
- SG-210STF
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- X1G004171000611
- ECCN
- EAR99
- Customs Tariff No.
- 85437090450
- Country
- ABC-Code
- B
- Supplier Lead time
- 20 weeks