Cart

S1C17 64K TQFP144 70°C RoHSconf

EPSON S1C17704F101100

image shown is a representation only

EPSON

S1C17 64K TQFP144 70°C
Supplier: Epson Electronics
Matchcode: S1C17704F101100
Rutronik No.: ICMCU24730
Unit Pack: 900
MOQ: 900
package: TQFP-144
Packaging: TRAY
On request
4.78 $
4,302.00 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
Package
TQFP-144
T(A)max
70 °C
ROM-Type
FLASH
DisplayResolut.
56x32
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
S1C17704F101100
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?