Cart

S1C17 64K BGA144 70°C RoHSconf

EPSON S1C17704B103100

image shown is a representation only

EPSON

S1C17 64K BGA144 70°C
Supplier: Epson Electronics
Matchcode: S1C17704B103100
Rutronik No.: ICMCU18579
Unit Pack: 1200
MOQ: 1200
package: BGA144
Packaging: TRAY
In Stock
5.32 $
6,384.00 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
4096 Byte
Digital I/O
28 pins
Package
BGA144
T(A)max
70 °C
ROM-Type
FLASH
Frequency (max)
8.2 MHz
SPI No.
1
I²C No.
1
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
56x32
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
1
Supplier Part
S1C17704B103100
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?