Cart

RX8900CE RTC DTCXO UB RoHSconf

EPSON X1B000301000212

image shown is a representation only

EPSON

RX8900CE RTC DTCXO UB
Supplier: Epson Electronics
Matchcode: RX8900CE UB
Rutronik No.: QUARZ6798
Unit Pack: 1
MOQ: 250
package: RX8900CE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.85 $
462.50 $

Parameter

Package
RX8900CE
Temp.range
-40+85 °C
l max
3.2 mm
w max
2.5 mm
h. max
1 mm
Type
SMD
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
X1B000301000212
ECCN
EAR99
Customs Tariff No.
91149000900
Country
Malaysia
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?