Cart

RX8900CE RTC DTCXO UB RoHSconf

EPSON X1B000301000211

image shown is a representation only

EPSON

RX8900CE RTC DTCXO UB
Supplier: Epson Electronics
Matchcode: RX8900CE UB
Rutronik No.: QUARZ6622
Unit Pack: 250
MOQ: 1000
package: RX8900CE
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.079 $
1,079.00 $

Prices

1,000 1.079 $
2,000 1.0424 $

RX8900CE RTC DTCXO UB Description

RX8900 Series
  • Built in frequency adjusted 32.768 kHz crystal unit and DTCXO.
  • Interface Type
    I2C-Bus interface (400kHz)
  • Interface voltage range
    2.5V to 5.5V
  • Temp. compensated voltage range
    2.0V to 5.5V
  • Clock supply voltage range
    1.6V to 5.5V
  • Selectable clock output(32.768 kHz, 1024 Hz, 1 Hz)
  • The various functions include full calendar, alarm, timer, temp. sensor function.
  • PB Free:CE package only
  • * The I2C-BUS is a trademark of NXP Semiconductors.

    Overview

  • High Stability
    • UA ± 3.4 x 10-6 / -40 °C to +85 °C ( Equivalent to 9 seconds of month deviation )
    • UB ± 5.0 x 10-6 / -40 °C to +85 °C ( Equivalent to 13 seconds of month deviation )
    • UC ± 5.0 x 10-6 / -30 °C to +70 °C ( Equivalent to 13 seconds of month deviation )
  • 32.768 kHz frequency output function
    • FOUT pin output (C-MOS output), CL=30 pF
    • Output selectable: 32.768 kHz, 1024 Hz, 1 Hz
  • Available automatic battery backup switch-over function
    • When VDD deteriorates, internal source is switched to VBAT.
  • Timer function
    • Timer function can be set up between 1/4096 second and 4095 minutes.
  • Alarm function
    • Alarm function can be set to day of week, day, hour, and minute.
  • Temp. sensor function
    • The temperature data are output to a register by a temp. sensor function. (Bank.2_Add17h)

Parameter

Package
RX8900CE
Stabil./Temp.
+/-5 ppm
Temp.range
-40+85 °C
l max
3.2 mm
w max
2.5 mm
h. max
1 mm
Type
SMD
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Supplier Part
X1B000301000211
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?