Cart

RX6110SA 5+/-23ppm(B) RoHSconf

EPSON X1B000232000102

image shown is a representation only

EPSON

RX6110SA 5+/-23ppm(B)
Supplier: Epson Electronics
Matchcode: RX6110SA (B)
Rutronik No.: QUARZ6797
Unit Pack: 1
MOQ: 55
package: RX6110SA
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.27 $
234.85 $

Prices

55 4.27 $
1,100 3.68 $

Parameter

Package
RX6110SA
Temp.range
-40+85 °C
l max
10.1 mm
w max
7.4 mm
h. max
3.3 mm
Type
SMD
Aging 1st year
+/-5 ppm
Automotive
NO
Packaging
TUBE
Leadfree Defin.
RoHS-conform
Supplier Part
X1B000232000102
ECCN
EAR99
Customs Tariff No.
91149000900
Country
Japan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?