Cart

RX-8801SA (UB) 3,8ppm RoHSconf

EPSON

RX-8801SA (UB) 3,8ppm
Supplier: Epson Electronics
Matchcode: RX-8801SA (UB)
Rutronik No.: QUARZ6800
Unit Pack: 250
MOQ: 250
package: RX-8801SA
Packaging: REEL
In Stock
8.76 $
2,190.00 $

Prices

250 8.76 $
500 5.84 $
750 5.09 $
1,000 4.76 $

Parameter

Package
RX-8801SA
Temp.range
-40+85 °C
Tolerance
+/-5 ppm
l max
10.1 mm
w max
5 mm
h. max
3.2 mm
Pins
14
Type
SMD
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Supplier Part
X1B000012000112
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?