Cart

RX-8731LC 5+/-23ppm(B) RoHSconf

EPSON

RX-8731LC 5+/-23ppm(B)
Supplier: Epson Electronics
Matchcode: RX-8731LC (B)
Rutronik No.: QUARZ6736
Unit Pack: 250
MOQ: 1000
package: RX-8731LC
Packaging: REEL
On request
2.53 $
2,530.00 $

Prices

1,000 2.53 $
2,000 2.46 $

RX-8731LC 5+/-23ppm(B) Description

RX-8731LC (Built-in EEPROM and Unique ID-ROM I2C-Bus Interface Real Time Clock Module)


RX-8731LCRX-8731LC

Complies with EU RoHS directive.

  • Built in frequency adjusted 32.768kHz crystal unit.
  • Interface Type
    I2C-Bus interface (400 kHz)
  • Operating voltage range
    1.7V to 5.5V
  • Wide Timekeeper voltage range
    1.3V to 5.5V
  • Low backup current
    0.35µA / 3V(Typ.)
  • 32.768kHz frequency output function
    C-MOS output With Control Pin
  • The various functions include full calendar, alarm, timer.
    * The I2C-Bus is a trademark of NXP Semiconductors


Parameter

Package
RX-8731LC
Temp.range
-40+85 °C
Tolerance
+5+/-23 ppm
l max
3.6 mm
w max
2.4 mm
h. max
1.2 mm
Type
SMD
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Supplier Part
Q418731C2000112
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?