Cart

RX-8581SA 5+/-23ppm (B) RoHSconf

EPSON

RX-8581SA 5+/-23ppm (B)
Supplier: Epson Electronics
Matchcode: RX-8581SA (B)
Rutronik No.: QUARZ7607
Unit Pack: 1000
MOQ: 1000
package: RX-8581SA
Packaging: REEL
On request
1.92 $
1,920.00 $

Prices

1,000 1.92 $
2,000 1.87 $
3,000 1.83 $
4,000 1.78 $
5,000 1.72 $

Parameter

Package
RX-8581SA
Temp.range
-40+85 °C
Tolerance
+5+/-23 ppm
l max
10.1 mm
w max
7.4 mm
h. max
3.2 mm
Supply voltage
3 V
Pins
14
Type
SMD
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Supplier Part
Q41858152000200
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Japan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?