Cart

RX New Version: QUARZ7607 RoHSconf

EPSON

RX New Version: QUARZ7607
Supplier: Epson Electronics
Matchcode: RX-8581SA (B)
Rutronik No.: QUARZ3390
Unit Pack: 1000
MOQ: 1000
package: RX-8581SA
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 03/29/2019
1.59 $
1,590.00 $

Prices

1,000 1.59 $
2,000 1.37 $
4,000 1.35 $
Article with this quantity is not orderable.

Parameter

Package
RX-8581SA
Temp.range
-40+85 °C
Tolerance
+5+/-23 ppm
l max
10.1 mm
w max
7.4 mm
h. max
3.2 mm
Supply voltage
3 V
Pins
14
Type
SMD
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
Supplier Part
Q41858151000200
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?