Cart

RX-8581SA 5+/-23ppm (B) RoHSconf

EPSON

RX-8581SA 5+/-23ppm (B)
Supplier: Epson Electronics
Matchcode: RX-8581SA (B)
Rutronik No.: QUARZ3390
Unit Pack: 1
MOQ: 1000
package: RX-8581SA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.37 $
2,370.00 $

Parameter

Package
RX-8581SA
Temp.range
-40+85 °C
Tolerance
+5+/-23 ppm
l max
10.1 mm
w max
7.4 mm
h. max
3.2 mm
Pins
14
Type
SMD
Supply voltage
3 V
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q41858151000200
ECCN
EAR99
Customs Tariff No.
91149000900
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?