Cart

RX-8571SA 5+/-23ppm (B) RoHSconf

EPSON

RX-8571SA 5+/-23ppm (B)
Supplier: Epson Electronics
Matchcode: RX-8571SA (B)
Rutronik No.: QUARZ6734
Unit Pack: 1000
MOQ: 1000
package: RX-8571SA
Packaging: REEL
In Stock
1.0389 $
1,038.90 $

Prices

1,000 1.0389 $
2,000 1.0129 $
3,000 0.9956 $
4,000 0.9696 $
5,000 0.9436 $

RX-8571SA 5+/-23ppm (B) Description

RX-8571SA (Low Current Consumption I2C-Bus Interface Real Time Clock Module)


RX-8571SARX-8571SA

Complies with EU RoHS directive.

  • Built-in frequency adjusted 32.768kHz crystal unit.
  • Interface Type
    I2C-Bus Interface(400kHz)
  • Operating voltage range
    1.6V to 5.5V
  • Wide Timekeeper voltage range
    1.3V to 5.5V
  • Low backup current
    220nA / 3V(Typ.)
  • 32.768kHz frequency output function
    C-MOS output With Control Pin
  • Built in user RAM
    128bit(8bit x 16, SRAM)
  • The various functions include full calendar, alarm, timer,etc.
    (Long-running timer : 65535 hours)
    * The I2C-Bus is a trademark of NXP Semiconductors


Parameter

Package
RX-8571SA
Temp.range
-40+85 °C
Tolerance
+5+/-23 ppm
l max
10.1 mm
w max
5 mm
h. max
3.2 mm
Pins
14
Type
SMD
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Supplier Part
X1B000072000100
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Japan
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?