Cart

RX-8571NB 5+/-23ppm(B) RoHSconf

EPSON

RX-8571NB 5+/-23ppm(B)
Supplier: Epson Electronics
Matchcode: RX-8571NB (B)
Rutronik No.: QUARZ6732
Unit Pack: 250
MOQ: 250
package: RX-8571NB
Packaging: REEL
On request
1.85 $
462.50 $

Prices

250 1.85 $
500 1.65 $

RX-8571NB 5+/-23ppm(B) Description

RX-8571NB (Low Current Consumption I2C-Bus Interface Real Time Clock Module)


RX-8571NBRX-8571NB

Complies with EU RoHS directive.

  • Built-in frequency adjusted 32.768kHz crystal unit.
  • Interface Type
    I2C-Bus Interface(400kHz)
  • Operating voltage range
    1.6V to 5.5V
  • Wide Timekeeper voltage range
    1.3V to 5.5V
  • Low backup current
    220nA / 3V(Typ.)
  • 32.768kHz frequency output function
    C-MOS output With Control Pin
  • Built in user RAM
    128bit(8bit x 16, SRAM)
  • The various functions include full calendar, alarm, timer,etc.
    (Long-running timer : 65535 hours)
    * The I2C-Bus is a trademark of NXP Semiconductors


Parameter

Package
RX-8571NB
Temp.range
-40+85 °C
Tolerance
+5+/-23 ppm
l max
6.3 mm
w max
4.8 mm
h. max
1.3 mm
Type
SMD
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Supplier Part
X1B000062000112
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?