Cart

RX-8571LC 5+/-23ppm (B) RoHSconf

EPSON X1B000052000100

image shown is a representation only

EPSON

RX-8571LC 5+/-23ppm (B)
Supplier: Epson Electronics
Matchcode: RX-8571LC (B)
Rutronik No.: QUARZ7059
Unit Pack: 2000
MOQ: 2000
package: RX-8571LC
Packaging: REEL
On request
1.26 $
2,520.00 $

Prices

2,000 1.26 $
4,000 1.23 $
6,000 1.20 $
8,000 1.17 $
12,000 1.12 $

Parameter

Package
RX-8571LC
Temp.range
-40+85 °C
Tolerance
+5+/-23 ppm
l max
3.6 mm
w max
2.4 mm
h. max
1.2 mm
Supply voltage
3 V
Type
SMD
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Supplier Part
X1B000052000100
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?