Cart

RX-8035LC AA 5+/-5ppm RoHSconf

EPSON

RX-8035LC AA 5+/-5ppm
Supplier: Epson Electronics
Matchcode: RX-8035LC AA
Rutronik No.: QUARZ6799
Unit Pack: 250
MOQ: 250
package: RX-8035LC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.17 $
1,542.50 $

Prices

250 6.17 $
500 4.93 $

Parameter

Package
RX-8035LC
Temp.range
-40+85 °C
Tolerance
+5+/-5 ppm
l max
3.6 mm
w max
2.4 mm
h. max
1.2 mm
Type
SMD
Output level
CMOS 30pF
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
X1B000182000312
ECCN
EAR99
Customs Tariff No.
91149000900
Country
Japan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?