Cart

RX-8035LC B 5+/-23ppm RoHSconf

EPSON

RX-8035LC B 5+/-23ppm
Supplier: Epson Electronics
Matchcode: RX-8035LC B
Rutronik No.: QUARZ5833
Unit Pack: 1000
MOQ: 1000
package: RX-8035LC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.30 $
2,300.00 $

Prices

1,000 2.30 $
3,000 2.19 $

Parameter

Package
RX-8035LC
Temp.range
-40+85 °C
Tolerance
+5+/-23 ppm
l max
3.6 mm
w max
2.4 mm
h. max
1.2 mm
Type
SMD
Output level
CMOS 30pF
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
X1B000182000114
ECCN
EAR99
Customs Tariff No.
91149000900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?