Cart

RX-8025NB 5+/-5ppm (AA) RoHSconf

EPSON

RX-8025NB 5+/-5ppm (AA)
Supplier: Epson Electronics
Matchcode: RX-8025NB (AA)
Rutronik No.: QUARZ3312
Unit Pack: 1000
MOQ: 1000
package: RX-8025NB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.40 $
2,400.00 $

Prices

1,000 2.40 $
3,000 2.28 $

Parameter

Package
RX-8025NB
Temp.range
-40+85 °C
Tolerance
+5+/-5 ppm
l max
6.3 mm
w max
4.8 mm
h. max
1.3 mm
Pins
14
Type
SMD
Supply voltage
3 V
Aging 1st year
+/-5 ppm
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q41802591000100
ECCN
EAR99
Customs Tariff No.
91149000900
Country
Japan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?