Cart

RX-4803SA +/- 5ppm RoHSconf

EPSON X1B000131000100

image shown is a representation only

EPSON

RX-4803SA +/- 5ppm
Supplier: Epson Electronics
Matchcode: RX-4803SA (UB)
Rutronik No.: QUARZ5768
Unit Pack: 1000
MOQ: 1000
package: RX-4803SA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.60 $
1,600.00 $

Prices

1,000 1.60 $
3,000 1.52 $

Parameter

Package
RX-4803SA
Stabil./Temp.
+/-5 ppm
Temp.range
-40+85 °C
l max
10.1 mm
w max
7.4 mm
h. max
3.2 mm
Type
SMD
Output level
CMOS 30pF
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
X1B000131000100
ECCN
EAR99
Customs Tariff No.
91149000900
Country
Japan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?