Cart

RX-4803LC UA +/-3,4ppm RoHSconf

EPSON X1B000122000114

image shown is a representation only

EPSON

RX-4803LC UA +/-3,4ppm
Supplier: Epson Electronics
Matchcode: RX-4803LC
Rutronik No.: QUARZ6081
Unit Pack: 1000
MOQ: 1000
package: RX-4803LC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.73 $
2,730.00 $

Prices

1,000 2.73 $
5,000 2.64 $

Parameter

Package
RX-4803LC
Stabil./Temp.
+/-3,4 ppm
Temp.range
-40+85 °C
l max
3.6 mm
w max
2.4 mm
h. max
1.2 mm
Type
SMD
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
X1B000122000114
ECCN
EAR99
Customs Tariff No.
91149000900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?