Cart

RX-4801SA +/-3,8ppm(UB) RoHSconf

EPSON

RX-4801SA +/-3,8ppm(UB)
Supplier: Epson Electronics
Matchcode: RX-4801SA (UB)
Rutronik No.: QUARZ4327
Unit Pack: 1000
MOQ: 1000
package: RX-4801SA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
6.88 $
6,880.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Package
RX-4801SA
Temp.range
-40+85 °C
l max
10.1 mm
w max
5 mm
h. max
3.2 mm
Type
SMD
Supply voltage
3 V
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
X1B000022000100
ECCN
EAR99
Customs Tariff No.
91149000900
Country
Japan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?