Cart

RX-4574LC 5+/-23ppm(B) RoHSconf

EPSON

RX-4574LC 5+/-23ppm(B)
Supplier: Epson Electronics
Matchcode: RX-4574LC (B)
Rutronik No.: QUARZ6729
Unit Pack: 1000
MOQ: 1000
package: RX-4574LC
Packaging: REEL
On request
2.42 $
2,420.00 $

Prices

1,000 2.42 $
2,000 2.37 $
3,000 2.23 $
4,000 2.11 $

RX-4574LC 5+/-23ppm(B) Description

RX-4574LC (Small size, low profile model package Serial-Interface Real Time Clock
Module)

RX-4574LCRX-4574LC

Complies with EU RoHS directive.

  • Built in frequency adjusted 32.768 kHz crystal unit.
  • Interface Type
    3-wire serial interface
  • Operating voltage range
    1.6V to 5.5V
  • Wide Timekeeper voltage range
    1.3V to 5.5V
  • Low backup current
    0.35µA / 3V(Typ.)
  • 32.768kHz frequency output function
    C-MOS output With Control Pin
  • The various functions include full calendar, alarm, timer.

Parameter

Package
RX-4574LC
Temp.range
-40+85 °C
Tolerance
+5+/-23 ppm
l max
3.6 mm
w max
2.4 mm
h. max
1.2 mm
Type
SMD
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Supplier Part
Q414574C2000314
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?