Cart

RX-4571SA 5+/-23ppm(B) RoHSconf

EPSON Q41457151000102

image shown is a representation only

EPSON

RX-4571SA 5+/-23ppm(B)
Supplier: Epson Electronics
Matchcode: RX-4571SA (B)
Rutronik No.: QUARZ4418
Unit Pack: 1000
MOQ: 1045
package: SOP-14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
2,200.00 $

Prices

1,045 1.28 $
2,000 1.10 $

Parameter

Package
SOP-14
Temp.range
-40+85 °C
Tolerance
+5+/-23 ppm
l max
10.1 mm
w max
7.4 mm
h. max
3.2 mm
Type
SMD
Supply voltage
1.6 V
Automotive
NO
Packaging
TUBE
Leadfree Defin.
RoHS-conform
Supplier Part
Q41457151000102
ECCN
EAR99
Customs Tariff No.
91149000900
Country
Japan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?