Cart

RX-4571NB 5+/-23ppm(B) RoHSconf

EPSON

RX-4571NB 5+/-23ppm(B)
Supplier: Epson Electronics
Matchcode: RX-4571NB (B)
Rutronik No.: QUARZ6891
Unit Pack: 1000
MOQ: 1000
package: RX-4571NB
Packaging: REEL
On request
1.23 $
1,230.00 $

Prices

1,000 1.23 $
2,000 1.18 $
3,000 1.17 $
4,000 1.1159 $
5,000 1.0781 $

Parameter

Package
RX-4571NB
Temp.range
-40+85 °C
Tolerance
+5+/-23 ppm
l max
6.3 mm
w max
4.8 mm
h. max
1.3 mm
Type
SMD
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Supplier Part
Q41457192000100
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?