Cart

RX-4571LC 5+/-23ppm(B) RoHSconf

EPSON

RX-4571LC 5+/-23ppm(B)
Supplier: Epson Electronics
Matchcode: RX-4571LC (B)
Rutronik No.: QUARZ6727
Unit Pack: 250
MOQ: 250
package: RX-4571LC
Packaging: REEL
On request
1.99 $
497.50 $

Prices

250 1.99 $
500 1.59 $

RX-4571LC 5+/-23ppm(B) Description

RX-4571LC (Low Backup Voltage Serial-Interface Real Time Clock Module)


RX-4571LCRX-4571LC

Complies with EU RoHS directive.

  • Built in frequency adjusted 32.768kHz crystal unit.
  • Interface Type
    3-wire serial interface
  • Operating voltage range
    1.6V to 5.5V
  • Wide Timekeeper voltage range
    1.0V to 5.5V / Ta=+25°C
  • Low backup current
    0.32µA(Typ.) / 3V
  • 32.768kHz frequency output function
    C-MOS output With Control Pin
  • Real-time clock function
    Clock/calendar function, auto leap year correction function,
    alarm interrupt function, etc.



Parameter

Package
RX-4571LC
Temp.range
-40+85 °C
Tolerance
+5+/-23 ppm
l max
3.6 mm
w max
2.4 mm
h. max
1.2 mm
Supply voltage
3 V
Type
SMD
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Supplier Part
Q414571C2000212
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?