Cart

RX New Version: QUARZ7608 RoHSconf

EPSON

RX New Version: QUARZ7608
Supplier: Epson Electronics
Matchcode: RX-4045SA (AA)
Rutronik No.: QUARZ5808
Unit Pack: 1000
MOQ: 1000
package: RX-4045SA
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 03/29/2019
2.28 $
2,280.00 $

Prices

1,000 2.28 $
2,000 2.23 $
3,000 2.18 $
4,000 2.04 $
Article with this quantity is not orderable.

Parameter

Package
RX-4045SA
Temp.range
-40+85 °C
Tolerance
+5+/-5 ppm
l max
10.1 mm
w max
5 mm
h. max
3.2 mm
Supply voltage
3 V
Pins
10
Type
SMD
Aging 1st year
+/-5 ppm
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Supplier Part
Q41404551000100
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Japan
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?