Cart

RTC-7301SF +5+/-23ppm (B) RoHSconf

EPSON

RTC-7301SF +5+/-23ppm (B)
Supplier: Epson Electronics
Matchcode: RTC-7301SF (B)
Rutronik No.: QUARZ2445
Unit Pack: 1000
MOQ: 1000
package: RTC-7301SF
Packaging: REEL
On request
4.12 $
4,120.00 $

Prices

1,000 4.12 $
2,000 4.02 $
3,000 3.79 $

Parameter

Package
RTC-7301SF
Stabil./Temp.
+10/-120 ppm
Temp.range
-40+85 °C
Tolerance
+5+/-23 ppm
l max
10.2 mm
w max
5.4 mm
h. max
2.8 mm
Supply voltage
5 V
Type
SMD
Aging 1st year
+/-5 ppm
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Supplier Part
Q42730181000200
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Japan
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?