Cart

RTC-72423-A 20ppm (A) 4bit RoHSconf

EPSON

RTC-72423-A 20ppm (A) 4bit
Supplier: Epson Electronics
Matchcode: RTC-72423 (A)
Rutronik No.: QUARZ2323
Unit Pack: 1000
MOQ: 1000
package: RTC-72423
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.35 $
4,350.00 $

Prices

1,000 4.35 $
3,000 4.13 $

Parameter

Package
RTC-72423
Stabil./Temp.
+10/-220 ppm
Temp.range
-40+85 °C
Tolerance
+/-20 ppm
l max
16.3 mm
w max
7.9 mm
h. max
2.8 mm
Type
SMD
Supply voltage
5 V
Aging 1st year
+/-5 ppm
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q42724231000600
ECCN
EAR99
Customs Tariff No.
91149000900
Country
Japan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?