Cart

RTC New Version: QUARZ7604 RoHSconf

EPSON Q41457451000200

image shown is a representation only

EPSON

RTC New Version: QUARZ7604
Supplier: Epson Electronics
Matchcode: RTC-4574SA (B)
Rutronik No.: QUARZ2139
Unit Pack: 1000
MOQ: 1000
package: RTC-4574SA
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 03/29/2019
1.94 $
1,940.00 $

Prices

1,000 1.94 $
2,000 1.86 $
3,000 1.84 $
4,000 1.70 $
Article with this quantity is not orderable.

Parameter

Package
RTC-4574SA
Temp.range
-40+85 °C
Tolerance
+5+/-23 ppm
l max
10.1 mm
w max
5 mm
h. max
3.2 mm
Supply voltage
3 V
Type
SMD
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Supplier Part
Q41457451000200
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Japan
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?