Cart

RA-8565SA 5+/-23ppm(B) RTC RoHSconf

EPSON Q41A86552000100

image shown is a representation only

EPSON

RA-8565SA 5+/-23ppm(B) RTC
Supplier: Epson Electronics
Matchcode: RA-8565SA (B)
Rutronik No.: QUARZ6537
Unit Pack: 1000
MOQ: 1000
package: RA-8565SA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.95 $
2,950.00 $

Prices

1,000 2.95 $
5,000 2.85 $

Parameter

Package
RA-8565SA
Stabil./Temp.
+/-23 ppm
Temp.range
-40+85 °C
Tolerance
+/-5 ppm
l max
10.1 mm
w max
5 mm
h. max
3.2 mm
Type
SMD
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
RoHS-conform
Supplier Part
Q41A86552000100
ECCN
EAR99
Customs Tariff No.
91149000900
Country
Japan
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?