Cart

QUARZ SAMPLE NORDIC+TELIT TI RoHSconf

EPSON SAMPLEKIT NORDIC+TELIT BY TIJ

image shown is a representation only

EPSON

QUARZ SAMPLE NORDIC+TELIT TI
Supplier: Epson Electronics
Matchcode: SAMPLEKIT-QUARZ
Rutronik No.: QUARZ6182
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
19.41 $
19.41 $

QUARZ SAMPLE NORDIC+TELIT TI Description


TG-5035CJ  2,0x1,6 mm OSC

FC-135 3,2x1,5 mm

MC-146 7,0x1,5 mm

16,369000M 1,8V

0,032768M 12,5pF  20ppm

0,032768M 12,5pF  20ppm

 -30 + 85°C 0,5ppm

 -40+85°C

 -40+85°C

QUARZ6010

QUARZ2785

QUARZ2617

Telit SE880

Telit SE880 / RTC

Telit SE880 / RTC

TSX-3225 3,2x2,5 mm

FA-20H 2,5x2,0 mm

FA-20H 2,5x2,0mm

16.000000M 9,0pF 10ppm

16.000000M 12,0pF 10ppm

32.000000M 8,0pF 10ppm

 -20 + 75°C 9ppm

 -15 + 75°C 10ppm

 -20 + 75°C 10ppm

QUARZ3625

QUARZ3230

QUARZ5804

nRF-9E5 05 / 24AP2 / 24LU1

nRF-24Axx

nRF51x22

FA-128 2,0x1,6 mm

TSX-3225 3,2x2,5 mm

FA-20H 2,5x2,0mm

32.000000M 8,0pF 10ppm

32.000000M 8,0pF 10ppm

16.000000M 8,0pF 10ppm

 -20 + 75°C 10ppm

 -20 + 75°C 10ppm

 -20 + 75°C 10ppm

QUARZ4039

QUARZ6054

QUARZ5830

nRF-80xx

nRF-80xx

nRF51x22



Parameter

Mounting
SMD
Design sizes
different
Range
kHz-MHz
Values/ Kit
9
Dimension Kit
18x13x4 cm
Contents
QUARZ6010
Contents
QUARZ2785
Contents
QUARZ2617
Contents
QUARZ3625
Contents
QUARZ3230
Contents
QUARZ5804
Contents
QUARZ4039
Contents
QUARZ6054
Contents
QUARZ5830
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
SAMPLEKIT NORDIC+TELIT BY TIJ
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?